BFU520R | |
---|---|
DigiKey Part Number | 568-11504-2-ND - Tape & Reel (TR) 568-11504-1-ND - Cut Tape (CT) 568-11504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU520R |
Description | RF TRANS NPN 12V 10.5GHZ SOT143B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 30mA 10.5GHz 450mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10.5GHz | |
Noise Figure (dB Typ @ f) | 0.65dB @ 900MHz | |
Gain | 20dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 8V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.25120 | ¥81.28 |
100 | ¥2.60000 | ¥260.00 |
250 | ¥2.41468 | ¥603.67 |
500 | ¥2.04310 | ¥1,021.55 |
1,000 | ¥1.57875 | ¥1,578.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43948 | ¥4,318.44 |
6,000 | ¥1.34660 | ¥8,079.60 |
15,000 | ¥1.25374 | ¥18,806.10 |
30,000 | ¥1.18873 | ¥35,661.90 |