BAP70Q,125 | |
---|---|
DigiKey Part Number | 568-8472-2-ND - Tape & Reel (TR) 568-8472-1-ND - Cut Tape (CT) 568-8472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP70Q,125 |
Description | RF DIODE PIN 50V 125MW 5TSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Pair CA + CC 50V 100 mA 125 mW 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 2 Pair CA + CC | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 20V, 1MHz | |
Resistance @ If, F | 1.9Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 125 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.66800 | ¥76.68 |
25 | ¥7.28040 | ¥182.01 |
100 | ¥5.98080 | ¥598.08 |
250 | ¥5.59088 | ¥1,397.72 |
500 | ¥4.94066 | ¥2,470.33 |
1,000 | ¥3.90048 | ¥3,900.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.21824 | ¥9,654.72 |