BAP51-02,115 | |
---|---|
DigiKey Part Number | 568-1921-2-ND - Tape & Reel (TR) 568-1921-1-ND - Cut Tape (CT) 568-1921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP51-02,115 |
Description | RF DIODE PIN 60V 715MW SOD523 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 50 mA 715 mW SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAP51-02,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.35pF @ 5V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 715 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.57000 | ¥25.70 |
25 | ¥2.35120 | ¥58.78 |
100 | ¥1.74870 | ¥174.87 |
250 | ¥1.58484 | ¥396.21 |
500 | ¥1.31144 | ¥655.72 |
1,000 | ¥0.98362 | ¥983.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90163 | ¥2,704.89 |
6,000 | ¥0.84698 | ¥5,081.88 |
15,000 | ¥0.79233 | ¥11,884.95 |
30,000 | ¥0.72676 | ¥21,802.80 |
75,000 | ¥0.69944 | ¥52,458.00 |