ASL2500SHNY | |
---|---|
DigiKey Part Number | 568-13799-2-ND - Tape & Reel (TR) 568-13799-1-ND - Cut Tape (CT) 568-13799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASL2500SHNY |
Description | IC LED DRIVER RGLTR NO 32HVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) No Dimming 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 10V ~ 80V | |
Current - Output / Channel | - | |
Frequency | 130MHz ~ 250MHz | |
Dimming | No | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.44000 | ¥43.44 |
10 | ¥39.04600 | ¥390.46 |
25 | ¥36.91240 | ¥922.81 |
100 | ¥31.99090 | ¥3,199.09 |
250 | ¥30.35072 | ¥7,587.68 |
500 | ¥27.23348 | ¥13,616.74 |
1,000 | ¥22.96799 | ¥22,967.99 |
2,500 | ¥21.81960 | ¥54,549.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥20.27948 | ¥121,676.88 |