AG920-07E | |
---|---|
DigiKey Part Number | 391-1063-ND |
Manufacturer | |
Manufacturer Product Number | AG920-07E |
Description | KIT EVALUATION GT SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ABL and AKL Series GT Sensors - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Magnetic, GMR (Giant Magnetoresistive) | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s), Accessories | |
Utilized IC / Part | ABL and AKL Series GT Sensors | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.33000 | ¥547.33 |