IL 715T | |
---|---|
DigiKey Part Number | 390-IL715T-ND |
Manufacturer | |
Manufacturer Product Number | IL 715T |
Description | DGTL ISO 2500VRMS 4CH GP 16SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 110Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |