IL 485WE | |
---|---|
DigiKey Part Number | 390-IL485WE-ND |
Manufacturer | |
Manufacturer Product Number | IL 485WE |
Description | DGT ISO 2.5KV RS422/RS485 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 4 Channel 35Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 485WE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.36000 | ¥114.36 |
10 | ¥105.14300 | ¥1,051.43 |
50 | ¥100.78360 | ¥5,039.18 |
100 | ¥88.79890 | ¥8,879.89 |
250 | ¥84.44048 | ¥21,110.12 |
500 | ¥78.99276 | ¥39,496.38 |
1,000 | ¥72.45547 | ¥72,455.47 |