IL 261-1E | |
---|---|
DigiKey Part Number | 390-IL261-1E-ND |
Manufacturer | |
Manufacturer Product Number | IL 261-1E |
Description | DGTL ISO 2500VRMS 5CH GP 16QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 261-1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 4/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.41000 | ¥88.41 |
10 | ¥79.90300 | ¥799.03 |
25 | ¥76.18440 | ¥1,904.61 |
100 | ¥66.14970 | ¥6,614.97 |
300 | ¥63.17680 | ¥18,953.04 |
500 | ¥57.60220 | ¥28,801.10 |
1,000 | ¥50.16967 | ¥50,169.67 |