WTS701EF/T | |
---|---|
DigiKey Part Number | WTS701EF/T-ND |
Manufacturer | |
Manufacturer Product Number | WTS701EF/T |
Description | IC VOICE REC/PLAY 10SEC 56TSOP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Message 10 Sec SPI 56-TSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Interface | SPI | |
Input Signal | - | |
Output Signal | - | |
Sampling Frequency | - | |
Duration | 10 Sec | |
Filter Pass Band | - | |
Messaging | - | |
Oscillator Type | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.724", 18.40mm Width) | |
Supplier Device Package | 56-TSOP |