W78E052B40DL | |
---|---|
DigiKey Part Number | W78E052B40DL-ND |
Manufacturer | |
Manufacturer Product Number | W78E052B40DL |
Description | IC MCU 8BIT 8KB FLASH 40DIP |
Customer Reference | |
Detailed Description | 8051 W78 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | - | |
Peripherals | - | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP | |
Base Product Number |