NT-NUC029SG | |
---|---|
DigiKey Part Number | 816-NT-NUC029SG-ND |
Manufacturer | |
Manufacturer Product Number | NT-NUC029SG |
Description | NUC029SG/NUC029LG EVAL BRD |
Customer Reference | |
Detailed Description | NUC029SGE NuTiny NuMicro® ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | NUC029SGE | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Base Product Number |