NT-NUC029SD | |
---|---|
DigiKey Part Number | NT-NUC029SD-ND |
Manufacturer | |
Manufacturer Product Number | NT-NUC029SD |
Description | AN EVALUATION/DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | NUC029 NuTiny NuMicro® ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | NUC029 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil MDK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |