NT-MINI51F | |
---|---|
DigiKey Part Number | NT-MINI51F-ND |
Manufacturer | |
Manufacturer Product Number | NT-MINI51F |
Description | MINI51 EVAL BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mini51 NuTiny NuMicro™ ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | Mini51 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17 | ¥165.42294 | ¥2,812.19 |