NL-NAU88C22 | |
---|---|
DigiKey Part Number | 816-NL-NAU88C22-ND |
Manufacturer | |
Manufacturer Product Number | NL-NAU88C22 |
Description | DEMO BOARD FOR NAU88C22YG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | NAU88C22 CODEC Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | NAU88C22 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥536.77098 | ¥263,017.78 |