NK-N9H30 | |
---|---|
DigiKey Part Number | NK-N9H30-ND |
Manufacturer | |
Manufacturer Product Number | NK-N9H30 |
Description | THE EMWIN HMI EVALUATION BOARD ( |
Customer Reference | |
Detailed Description | N9H30 NuMaker NuMicro® ARM926EJ-S MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MPU | |
Core Processor | ARM926EJ-S | |
Platform | ||
Utilized IC / Part | N9H30 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | emWin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,026.14000 | ¥1,026.14 |