NK-ML54SD | |
---|---|
DigiKey Part Number | 816-NK-ML54SD-ND |
Manufacturer | |
Manufacturer Product Number | NK-ML54SD |
Description | AN EVALUATION/DEVELOPMENT KIT FO |
Customer Reference | |
Detailed Description | NuMicro® NuMaker NuMicro® 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | NuMicro® | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.56000 | ¥256.56 |