NK-ML51PC | |
---|---|
DigiKey Part Number | 816-NK-ML51PC-ND |
Manufacturer | |
Manufacturer Product Number | NK-ML51PC |
Description | 8051 ML51PC EVAL BRD |
Customer Reference | |
Detailed Description | ML51PC0AE NuMaker NuMicro® 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | ML51PC0AE | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.29000 | ¥246.29 |