NK-M471R1 | |
---|---|
DigiKey Part Number | 816-NK-M471R1-ND |
Manufacturer | |
Manufacturer Product Number | NK-M471R1 |
Description | DEVELOPMENT BOARD OF NUMICRO M47 |
Customer Reference | |
Detailed Description | M471 NuMaker NuMicro® ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | M471 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.69000 | ¥225.69 |