NK-M071VG | |
---|---|
DigiKey Part Number | 816-NK-M071VG-ND |
Manufacturer | |
Manufacturer Product Number | NK-M071VG |
Description | DEVELOPMENT BOARD OF NUMICRO M07 |
Customer Reference | |
Detailed Description | M071 NuMaker NuMicro® ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | M071 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |