NAU88L20YG | |
---|---|
DigiKey Part Number | 816-NAU88L20YG-ND |
Manufacturer | |
Manufacturer Product Number | NAU88L20YG |
Description | ULP STEREO AUDIO CODEC, DIFFEREN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, I2S, PCM, SPI 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, I2S, PCM, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 103 / 101 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
980 | ¥5.66693 | ¥5,553.59 |