NANO110SE3BN | |
---|---|
DigiKey Part Number | NANO110SE3BN-ND |
Manufacturer | |
Manufacturer Product Number | NANO110SE3BN |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ Nano110 Microcontroller IC 32-Bit Single-Core 42MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 42MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.60000 | ¥34.60 |
10 | ¥31.05500 | ¥310.55 |
25 | ¥29.35640 | ¥733.91 |
80 | ¥25.44313 | ¥2,035.45 |
250 | ¥24.13768 | ¥6,034.42 |
500 | ¥21.65872 | ¥10,829.36 |
1,000 | ¥18.26648 | ¥18,266.48 |
2,500 | ¥17.35312 | ¥43,382.80 |
5,000 | ¥16.70076 | ¥83,503.80 |