NRF52811-CAAA-B-R | |
---|---|
DigiKey Part Number | 4823-NRF52811-CAAA-B-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF52811-CAAA-B-R |
Description | IC RF TXRX+MCU BLE 33WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 33-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -104dBm | |
Memory Size | 192kB Flash, 24kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.5mA ~ 11.2mA | |
Current - Transmitting | 2.1mA ~ 15.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 33-UFBGA, WLCSP | |
Supplier Device Package | 33-WLCSP (2.48x2.46) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥14.79213 | ¥103,544.91 |