RJADK25P7080821 | |
---|---|
DigiKey Part Number | RJADK25P7080821-ND |
Manufacturer | |
Manufacturer Product Number | RJADK25P7080821 |
Description | ADAPT DB25M TO RJ45 JACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥45.67870 | ¥4,567.87 |