RJADK09P7080811 | |
---|---|
DigiKey Part Number | RJADK09P7080811-ND |
Manufacturer | |
Manufacturer Product Number | RJADK09P7080811 |
Description | ADAPT DB9M TO RJ45 JACK BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.31000 | ¥45.31 |
10 | ¥41.12900 | ¥411.29 |
25 | ¥38.95240 | ¥973.81 |
50 | ¥38.04640 | ¥1,902.32 |
100 | ¥36.23390 | ¥3,623.39 |
300 | ¥31.70473 | ¥9,511.42 |
500 | ¥30.79888 | ¥15,399.44 |
1,000 | ¥26.26961 | ¥26,269.61 |
2,500 | ¥24.45786 | ¥61,144.65 |