862-M-SHELL | |
---|---|
DigiKey Part Number | 37-862-M-SHELL-ND |
Manufacturer | |
Manufacturer Product Number | 862-M-SHELL |
Description | MALE M12 FRONT PANEL MOUNT NUT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shell M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Shell | |
For Use With/Related Products | M12 Plugs | |
Shell Size - Insert | M12 | |
Material | Brass | |
Features | Waterproof | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.17000 | ¥80.17 |
10 | ¥61.52300 | ¥615.23 |
25 | ¥55.55360 | ¥1,388.84 |
40 | ¥52.77125 | ¥2,110.85 |
80 | ¥48.98938 | ¥3,919.15 |
230 | ¥43.89139 | ¥10,095.02 |
440 | ¥41.11980 | ¥18,092.71 |
945 | ¥38.16911 | ¥36,069.81 |