862-F-SHELL | |
---|---|
DigiKey Part Number | 37-862-F-SHELL-ND |
Manufacturer | |
Manufacturer Product Number | 862-F-SHELL |
Description | FEMALE M12 FRONT PANEL MOUNT NUT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shell M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Shell | |
For Use With/Related Products | M12 Receptacle | |
Shell Size - Insert | M12 | |
Material | Brass | |
Features | Waterproof | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.35000 | ¥85.35 |
10 | ¥65.46800 | ¥654.68 |
25 | ¥59.12760 | ¥1,478.19 |
40 | ¥56.17175 | ¥2,246.87 |
80 | ¥52.15388 | ¥4,172.31 |
230 | ¥46.73857 | ¥10,749.87 |
440 | ¥43.79498 | ¥19,269.79 |
945 | ¥40.66127 | ¥38,424.90 |