822K-DC | |
---|---|
DigiKey Part Number | 822K-DC-ND |
Manufacturer | |
Manufacturer Product Number | 822K-DC |
Description | CONN DUST COVER SILVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 822K Female Connectors | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Dust Tight, Lanyard, Waterproof | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥125.38020 | ¥12,538.02 |