681M21WA4PL111 | |
---|---|
DigiKey Part Number | 37-681M21WA4PL111-ND |
Manufacturer | |
Manufacturer Product Number | 681M21WA4PL111 |
Description | CONN D-SUB PLUG 21P PNL MNT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 21WA4 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.11000 | ¥170.11 |
10 | ¥131.02800 | ¥1,310.28 |
25 | ¥118.58240 | ¥2,964.56 |
40 | ¥112.79050 | ¥4,511.62 |
80 | ¥104.91725 | ¥8,393.38 |
230 | ¥94.32209 | ¥21,694.08 |
440 | ¥88.56850 | ¥38,970.14 |
945 | ¥82.81642 | ¥78,261.52 |