680M9W4203L211 | |
---|---|
DigiKey Part Number | 37-680M9W4203L211-ND |
Manufacturer | |
Manufacturer Product Number | 680M9W4203L211 |
Description | CONN D-SUB RCPT 9P PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Signal and Power | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 20A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.45000 | ¥136.45 |
10 | ¥120.94700 | ¥1,209.47 |
25 | ¥116.29360 | ¥2,907.34 |
50 | ¥111.64180 | ¥5,582.09 |
100 | ¥105.44020 | ¥10,544.02 |
250 | ¥96.13616 | ¥24,034.04 |
450 | ¥89.93402 | ¥40,470.31 |
950 | ¥82.49117 | ¥78,366.61 |