680M3W3103L411 | |
---|---|
DigiKey Part Number | 37-680M3W3103L411-ND |
Manufacturer | |
Manufacturer Product Number | 680M3W3103L411 |
Description | CONN D-SUB PLUG 3P PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.45000 | ¥108.45 |
10 | ¥83.32100 | ¥833.21 |
25 | ¥75.30680 | ¥1,882.67 |
40 | ¥71.57525 | ¥2,863.01 |
80 | ¥66.50050 | ¥5,320.04 |
230 | ¥59.66565 | ¥13,723.10 |
440 | ¥55.95150 | ¥24,618.66 |
945 | ¥51.99925 | ¥49,139.29 |