182-037-113R181 | |
---|---|
DigiKey Part Number | 182-837ME-ND |
Manufacturer | |
Manufacturer Product Number | 182-037-113R181 |
Description | CONN D-SUB PLUG 37POS R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-037-113R181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Ground Strap, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.05000 | ¥63.05 |
10 | ¥48.29800 | ¥482.98 |
25 | ¥43.58760 | ¥1,089.69 |
40 | ¥41.39175 | ¥1,655.67 |
80 | ¥38.40450 | ¥3,072.36 |
230 | ¥34.37909 | ¥7,907.19 |
440 | ¥32.18970 | ¥14,163.47 |
945 | ¥29.85832 | ¥28,216.11 |
2,400 | ¥27.34368 | ¥65,624.83 |