182-025-213R171 | |
---|---|
DigiKey Part Number | 182-925FE-ND |
Manufacturer | |
Manufacturer Product Number | 182-025-213R171 |
Description | CONN D-SUB RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-025-213R171 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Ground Strap | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.71800 | ¥237.18 |
25 | ¥22.46200 | ¥561.55 |
50 | ¥21.93980 | ¥1,096.99 |
100 | ¥20.89560 | ¥2,089.56 |
250 | ¥18.28356 | ¥4,570.89 |
450 | ¥17.76127 | ¥7,992.57 |
950 | ¥15.14934 | ¥14,391.87 |
2,400 | ¥14.10451 | ¥33,850.82 |