180-062-273L010 | |
---|---|
DigiKey Part Number | 1862FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-062-273L010 |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-062-273L010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 62 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 100°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.69000 | ¥85.69 |
10 | ¥77.14000 | ¥771.40 |
25 | ¥72.66480 | ¥1,816.62 |
40 | ¥70.80250 | ¥2,832.10 |
80 | ¥68.93850 | ¥5,515.08 |
240 | ¥61.48613 | ¥14,756.67 |
440 | ¥57.75959 | ¥25,414.22 |
960 | ¥51.05202 | ¥49,009.94 |