172-E15-113R021 | |
---|---|
DigiKey Part Number | 3515MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E15-113R021 |
Description | CONN D-SUB PLUG 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E15-113R021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥40.22800 | ¥402.28 |
25 | ¥36.28720 | ¥907.18 |
40 | ¥34.45050 | ¥1,378.02 |
80 | ¥31.95150 | ¥2,556.12 |
230 | ¥28.58152 | ¥6,573.75 |
440 | ¥26.74791 | ¥11,769.08 |
945 | ¥24.79509 | ¥23,431.36 |
2,400 | ¥22.68828 | ¥54,451.87 |