172-009-103R011 | |
---|---|
DigiKey Part Number | 37-172-009-103R011-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-103R011 |
Description | 9P // M // SC // NICKEL // 01 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.22000 | ¥63.22 |
10 | ¥48.45400 | ¥484.54 |
25 | ¥43.73200 | ¥1,093.30 |
40 | ¥41.53125 | ¥1,661.25 |
80 | ¥38.53575 | ¥3,082.86 |
230 | ¥34.49652 | ¥7,934.20 |
440 | ¥32.29980 | ¥14,211.91 |
945 | ¥29.96092 | ¥28,313.07 |
2,400 | ¥27.43792 | ¥65,851.01 |