SE8G0NTMCA | |
---|---|
DigiKey Part Number | 942-SE8G0NTMCA-ND |
Manufacturer | |
Manufacturer Product Number | SE8G0NTMCA |
Description | STANDARD MOTOR 12500 RPM 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 12500 RPM 4.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 4.5VDC | |
RPM | 12500 RPM | |
Torque - Rated (oz-in / mNm) | 0.028 / 0.2 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.315" x 0.315" (8.00mm x 8.00mm) | |
Diameter - Shaft | 0.039" (1.00mm) | |
Length - Shaft and Bearing | 0.354" (9.00mm) | |
Mounting Hole Spacing | 0.252" (6.40mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.009 lb (4.08 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.60000 | ¥46.60 |
5 | ¥44.11200 | ¥220.56 |
10 | ¥43.14900 | ¥431.49 |