4715TS-10W-B50-BM0 | |
---|---|
DigiKey Part Number | 12-4715TS-10W-B50-BM0-ND |
Manufacturer | |
Manufacturer Product Number | 4715TS-10W-B50-BM0 |
Description | FAN 100VAC 119X38MM WR |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 116.5 CFM (3.26m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 116.5 CFM (3.26m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Sensor | |
Noise | 50.0dB | |
Power (Watts) | 17.00W | |
RPM | 3100 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 1.4 lbs (635 g) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |