4715KL-07W-B39-E00 | |
---|---|
DigiKey Part Number | P15276-ND |
Manufacturer | |
Manufacturer Product Number | 4715KL-07W-B39-E00 |
Description | FAN AXIAL 119X38.4MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 108.0 CFM (3.02m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4715KL-07W-B39-E00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.40mm | |
Air Flow | 108.0 CFM (3.02m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 42.5dB | |
Power (Watts) | 7.68 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.573 lb (259.91 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 25 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.49000 | ¥172.49 |
10 | ¥157.50200 | ¥1,575.02 |
40 | ¥151.52350 | ¥6,060.94 |
80 | ¥141.55375 | ¥11,324.30 |
120 | ¥130.58858 | ¥15,670.63 |