3108NL-05W-B19-L00 | |
---|---|
DigiKey Part Number | 3108NL-05W-B19-L00-ND |
Manufacturer | |
Manufacturer Product Number | 3108NL-05W-B19-L00 |
Description | FAN AXIAL 80X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 26.5 CFM (0.742m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.00mm | |
Air Flow | 26.5 CFM (0.742m³/min) | |
Static Pressure | 0.084 in H2O (20.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 26.0dB | |
Power (Watts) | 1.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.187 lb (84.82 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 15 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |