2410ML-04W-B40-E00 | |
---|---|
DigiKey Part Number | P15630-ND |
Manufacturer | |
Manufacturer Product Number | 2410ML-04W-B40-E00 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 21.5 CFM (0.602m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 21.5 CFM (0.602m³/min) | |
Static Pressure | 0.208 in H2O (51.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 33.5dB | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.144 lb (65.32 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.57000 | ¥96.57 |
10 | ¥92.17900 | ¥921.79 |
25 | ¥86.68880 | ¥2,167.22 |
50 | ¥83.39700 | ¥4,169.85 |