15050VE-48R-GT-00 | |
---|---|
DigiKey Part Number | 12-15050VE-48R-GT-00-ND |
Manufacturer | |
Manufacturer Product Number | 15050VE-48R-GT-00 |
Description | FAN AXIAL 172.7X50.8MM 48VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 346.1 CFM (9.69m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172.7mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 346.1 CFM (9.69m³/min) | |
Static Pressure | 1.250 in H2O (312.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 68.0dB(A) | |
Power (Watts) | 43.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 38 ~ 52.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥659.18000 | ¥659.18 |
10 | ¥596.43700 | ¥5,964.37 |
30 | ¥557.19533 | ¥16,715.86 |
50 | ¥549.34700 | ¥27,467.35 |
100 | ¥506.18370 | ¥50,618.37 |