15038PB-A1L-GP-S0 | |
---|---|
DigiKey Part Number | 12-15038PB-A1L-GP-S0-ND |
Manufacturer | |
Manufacturer Product Number | 15038PB-A1L-GP-S0 |
Description | FAN 150MM X 172MM X 38MM 115VAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 3 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.00mm | |
Air Flow | 212.0 CFM (5.94m³/min) | |
Static Pressure | 0.865 in H2O (215.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 56.0dB | |
Power (Watts) | 32.00W | |
RPM | 3200 RPM | |
Termination | 3 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.360A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥684.86000 | ¥684.86 |
10 | ¥619.66200 | ¥6,196.62 |
30 | ¥578.89600 | ¥17,366.88 |
60 | ¥570.74333 | ¥34,244.60 |
120 | ¥525.89942 | ¥63,107.93 |