14PY-Z047U | |
---|---|
DigiKey Part Number | 942-14PY-Z047U-ND |
Manufacturer | |
Manufacturer Product Number | 14PY-Z047U |
Description | STEP MOTOR HYBRID UNIPOLAR 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 14 400.0 Step 800 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 800 mA | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 5.67 / 40 | |
Size / Dimension | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.023" (26.00mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Coil Resistance | 2.4 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 8gcm² | |
Approval Agency | - | |
Weight | 0.265 lb (120.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥385.32100 | ¥3,853.21 |