11938ME-24P-GA-00 | |
---|---|
DigiKey Part Number | P122273-ND |
Manufacturer | |
Manufacturer Product Number | 11938ME-24P-GA-00 |
Description | FAN AXIAL 119X38.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 181.3 CFM (5.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.40mm | |
Air Flow | 181.3 CFM (5.08m³/min) | |
Static Pressure | 0.860 in H2O (214.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 59.5dB | |
Power (Watts) | 22.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.930A | |
Voltage Range | 15 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.65000 | ¥522.65 |
10 | ¥472.83800 | ¥4,728.38 |
25 | ¥441.73360 | ¥11,043.34 |
60 | ¥435.51017 | ¥26,130.61 |
120 | ¥401.29217 | ¥48,155.06 |