11938MB-A1N-EP-00 | |
---|---|
DigiKey Part Number | 12-11938MB-A1N-EP-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938MB-A1N-EP-00 |
Description | FAN 119MM X 38MM 115VAC TERMINAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 102.0 CFM (2.86m³/min) 3 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 102.0 CFM (2.86m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 41.0dB | |
Power (Watts) | 14.50W | |
RPM | 2900 RPM | |
Termination | 3 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.58000 | ¥164.58 |
20 | ¥150.31450 | ¥3,006.29 |
40 | ¥144.60575 | ¥5,784.23 |
60 | ¥135.09283 | ¥8,105.57 |
100 | ¥124.62700 | ¥12,462.70 |
260 | ¥122.72454 | ¥31,908.38 |
500 | ¥121.77330 | ¥60,886.65 |