11938MB-A1K-EA-00 | |
---|---|
DigiKey Part Number | 12-11938MB-A1K-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938MB-A1K-EA-00 |
Description | FAN 119MM X 38MM 115VAC TERMINAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 67.0 CFM (1.88m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 67.0 CFM (1.88m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 30.0dB | |
Power (Watts) | 7.00W | |
RPM | 1950 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.07000 | ¥147.07 |
20 | ¥140.35500 | ¥2,807.10 |
40 | ¥132.00050 | ¥5,280.02 |
60 | ¥126.98700 | ¥7,619.22 |
100 | ¥116.96140 | ¥11,696.14 |
260 | ¥109.44269 | ¥28,455.10 |
500 | ¥107.77180 | ¥53,885.90 |