11938KA-24L-EL-00 | |
---|---|
DigiKey Part Number | 12-11938KA-24L-EL-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938KA-24L-EL-00 |
Description | FAN AXIAL 119X38.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 108.4 CFM (3.03m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.40mm | |
Air Flow | 108.4 CFM (3.03m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 42.5dB | |
Power (Watts) | 7.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.49000 | ¥172.49 |
10 | ¥157.50200 | ¥1,575.02 |
25 | ¥151.52240 | ¥3,788.06 |
50 | ¥141.55380 | ¥7,077.69 |
100 | ¥130.58890 | ¥13,058.89 |
250 | ¥128.59520 | ¥32,148.80 |
500 | ¥127.59816 | ¥63,799.08 |