09225VA-24Q-AA-00 | |
---|---|
DigiKey Part Number | 12-09225VA-24Q-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225VA-24Q-AA-00 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 96.4 CFM (2.70m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 96.4 CFM (2.70m³/min) | |
Static Pressure | 0.600 in H2O (149.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 51.0dB(A) | |
Power (Watts) | 9.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.35000 | ¥140.35 |
10 | ¥133.99900 | ¥1,339.99 |
25 | ¥126.02320 | ¥3,150.58 |
90 | ¥121.23889 | ¥10,911.50 |
180 | ¥111.66744 | ¥20,100.14 |
270 | ¥104.48878 | ¥28,211.97 |
540 | ¥102.89363 | ¥55,562.56 |