08025SS-24Q-AT-D0 | |
---|---|
DigiKey Part Number | P122256-ND |
Manufacturer | |
Manufacturer Product Number | 08025SS-24Q-AT-D0 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 54.7 CFM (1.53m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 54.7 CFM (1.53m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 39.5dB | |
Power (Watts) | 5.04 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 10 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.90000 | ¥70.90 |
10 | ¥67.65300 | ¥676.53 |
25 | ¥63.62640 | ¥1,590.66 |
80 | ¥61.20988 | ¥4,896.79 |
160 | ¥56.37744 | ¥9,020.39 |
320 | ¥52.75297 | ¥16,880.95 |
560 | ¥51.94759 | ¥29,090.65 |