08025MB-A1L-AA-00 | |
---|---|
DigiKey Part Number | 12-08025MB-A1L-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 08025MB-A1L-AA-00 |
Description | FAN 80MM X 25MM 115VAC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.30mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 31.0dB | |
Power (Watts) | 6.50W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.49000 | ¥151.49 |
10 | ¥138.37400 | ¥1,383.74 |
45 | ¥133.12156 | ¥5,990.47 |
90 | ¥124.36333 | ¥11,192.70 |
135 | ¥114.72926 | ¥15,488.45 |
270 | ¥112.97770 | ¥30,503.98 |
540 | ¥112.10176 | ¥60,534.95 |